Vishay 489D475X0035D9VE3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 489D475X0035D9VE3 to view detailed technical specifications.
No datasheet is available for this part.