This solid tantalum capacitor has a capacitance of 6.8uF and a voltage rating of 16VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and a 5mm terminal pitch. It operates within a temperature range of -55 to 85 degrees Celsius.
Vishay 489D685X0016C6BE3 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 1.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.