This 1uF capacitor features a dipped package with a 5mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 4% and a tolerance of 20%. It is not RoHS compliant.
Vishay 499D105X0035B6A technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Dissipation Factor | 4% |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 499D105X0035B6A to view detailed technical specifications.
No datasheet is available for this part.