This 2.2uF capacitor features a dipped package and polar design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in tape and reel packaging.
Vishay 499D225X0035C2BE3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 499D225X0035C2BE3 to view detailed technical specifications.
No datasheet is available for this part.