The 499D225X0035C2VE3 is a 2.2uF capacitor with a dipped package and polar design. It features a dissipation factor of 6% and a lead pitch of 2.5mm. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in bulk. It is compliant with RoHS regulations and has a tolerance of 20%.
Vishay 499D225X0035C2VE3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 499D225X0035C2VE3 to view detailed technical specifications.
No datasheet is available for this part.