Vishay 4M3002-C3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | No |
| Series | M / C / T |
| Termination | Radial |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 4M3002-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.