Vishay 4M5002-A4 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Resistance | 50kR |
| Series | M / C / T |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 4M5002-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.