Vishay 4N25GV technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 100% |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Output Voltage | 32V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N25GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
