
General purpose phototransistor output optocoupler featuring 5kV isolation voltage. This single-channel device offers a DC input type with a maximum forward current of 60mA and a maximum collector current of 50mA. It boasts a current transfer ratio of 100% and a collector-emitter voltage (VCEO) of 32V. The component is housed in a PDIP package for through-hole mounting and operates within a temperature range of -55°C to 100°C.
Vishay 4N25V technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
