
1-channel DC input optocoupler with transistor output, featuring a 5kV isolation voltage and 6-pin DIP package for through-hole mounting. Delivers a maximum collector current of 100mA with a collector-emitter saturation voltage of 500mV. Operates with a forward current up to 60mA and an input current of 50mA, offering a current transfer ratio of 50%. Maximum output voltage is 30V, and the component is RoHS compliant with a maximum power dissipation of 250mW.
Vishay 4N26 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N26 to view detailed technical specifications.
No datasheet is available for this part.
