General purpose optocoupler featuring a transistor output and DC input. This single-channel device provides 5.3kV isolation and a maximum collector current of 100mA. It operates with a forward current of 60mA and offers a collector-emitter voltage of 70V. Packaged for surface mounting in tape and reel, this RoHS compliant component has a minimum operating temperature of -55°C and a maximum of 100°C.
Vishay 4N26-X017T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N26-X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.