
General purpose optocoupler featuring 5kV isolation voltage and 1kV dielectric strength. This single-channel device offers a 30V collector-emitter breakdown voltage and a maximum collector current of 100mA. With a 60mA forward current and 10% current transfer ratio, it operates within a -55°C to 100°C temperature range. The through-hole mounted DIP package is suitable for general electronic isolation applications.
Vishay 4N27 technical specifications.
| Approvals | UL, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 10% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N27 to view detailed technical specifications.
No datasheet is available for this part.
