
Transistor output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel design. This through-hole component offers a 32V collector-emitter voltage, 50mA maximum collector current, and a 60mA forward current capability. Achieve a 150% current transfer ratio with a 50mA input current. Operating across a -55°C to 100°C temperature range, it has a 250mW power dissipation and a 300mV collector-emitter saturation voltage.
Vishay 4N35GV technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Current Transfer Ratio | 150% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 32V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N35GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
