
Surface mount transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element, 1-channel configuration. This component offers a 30V collector-emitter voltage and a maximum collector current of 100mA, with a 60mA maximum input current. It operates within a temperature range of -55°C to 100°C and has a current transfer ratio of 50%. The device is RoHS compliant and packaged for surface mounting.
Vishay 4N37-X009 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N37-X009 to view detailed technical specifications.
No datasheet is available for this part.
