
DC input optocoupler featuring a single-channel transistor output with base. This through-hole component, housed in a 6-pin PDIP package, offers a minimum isolation voltage of 5000 Vrms. Key specifications include a minimum current transfer ratio of 20%, maximum forward voltage of 1.6V, and a maximum collector-emitter voltage of 70V. Operating temperature ranges from -55°C to 100°C, with a maximum collector current of 50mA and a maximum power dissipation of 200mW.
Vishay 4N38A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 20% |
| Maximum Forward Voltage | 1.6V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 4N38A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.