Vishay 5033EM155%TR technical specifications.
| Package/Case | Metal |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 15R |
| Series | SFR16S |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5033EM155%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.