Vishay 5033EM2.25%TR technical specifications.
| Package/Case | Metal |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.2R |
| Series | SFR16S |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5033EM2.25%TR to view detailed technical specifications.
No datasheet is available for this part.