Vishay 5043ED4K420F12AF5BC technical specifications.
| Package/Case | Metal |
| Resistance | 4.42kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5043ED4K420F12AF5BC to view detailed technical specifications.
No datasheet is available for this part.