The 5043EM100R0J resistor from Vishay features a metal package with axial termination, suitable for through-hole mounting. It has a maximum operating temperature range of -65°C to 165°C and a voltage rating of 200V. The resistor's resistance value is 100 ohms with a tolerance of 5%.
Vishay 5043EM100R0J technical specifications.
| Package/Case | Metal |
| Height | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 5043 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5043EM100R0J to view detailed technical specifications.
No datasheet is available for this part.