Vishay 5043EM4R700J technical specifications.
| Package/Case | Metal |
| Height | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Resistance | 4.7R |
| RoHS Compliant | No |
| Series | 5043 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5043EM4R700J to view detailed technical specifications.
No datasheet is available for this part.