The 5063JD100R0F12AF5 resistor from Vishay features a metal film construction with a resistance of 100 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1.6mm diameter, 3.6mm length metal case. It is not RoHS compliant.
Vishay 5063JD100R0F12AF5 technical specifications.
| Package/Case | Metal |
| Diameter | 1.6mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5063JD100R0F12AF5 to view detailed technical specifications.
No datasheet is available for this part.