The 5063JD12K1% resistor is a 12k ohm, 350 volt axial lead resistor with a tolerance of 1%. It is packaged in a metal case and is available in quantities of 1000. The resistor is designed for through hole mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Vishay 5063JD12K1% technical specifications.
| Package/Case | Metal |
| Height | 0.58mm |
| Length | 6.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 12kR |
| Series | 5063 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5063JD12K1% to view detailed technical specifications.
No datasheet is available for this part.