Vishay 5063JD1621%TR technical specifications.
| Package/Case | Metal |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 162R |
| Series | 5063 |
| Termination | Axial |
| Tolerance | 1% |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5063JD1621%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.