Vishay 5063JD22K1%TR technical specifications.
| Package/Case | Metal |
| Height | 0.58mm |
| Length | 6.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Resistance | 22kR |
| Series | 5063 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5063JD22K1%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.