The 5063JD3K1%TR from Vishay is a mechanical component with a metal package, available in quantities of 5000. It features a 3.6mm length and a 3kR resistance value with a tolerance of 1%. The component is designed for through hole mounting and operates within a temperature range of -55°C to 155°C.
Vishay 5063JD3K1%TR technical specifications.
| Package/Case | Metal |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| Series | 5063 |
| Termination | Axial |
| Tolerance | 1% |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5063JD3K1%TR to view detailed technical specifications.
No datasheet is available for this part.