The 5063JD59K1% resistor features a metal package with axial termination, offering a resistance of 59kΩ with a tolerance of 1%. It operates within a temperature range of -55°C to 155°C. Available in quantities of 5000, this component is packaged in an ammo pack format.
Vishay 5063JD59K1% technical specifications.
| Package/Case | Metal |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Resistance | 59kR |
| Series | 5063 |
| Termination | Axial |
| Tolerance | 1% |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5063JD59K1% to view detailed technical specifications.
No datasheet is available for this part.