Vishay 50SQ080TR technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 500pF |
| Package/Case | DO-204AR |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 550uA |
| Max Surge Current | 1.9kA |
| Mount | Through Hole |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.9kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 50SQ080TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.