Vishay 516D337M035-E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D337M035-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.