Vishay 533B1502JLB technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| DC Rated Voltage | 70.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 533B1502JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.