Vishay 534-0270 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 10 |
| Resistance | 27R |
| Resistor Type | Wirewound |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 534-0270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.