Vishay 534-4-1-202 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Series | 534 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 63.2V |
| Weight | 0.749924oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 534-4-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.