Vishay 534-4222-103 technical specifications.
| Depth | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 10 |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534-4222-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.