Vishay 5341-44613-04 technical specifications.
| Capacitance | 57.7uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 7.48inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | ESTAprop® |
| Termination | Screw |
| Tolerance | 5% |
| DC Rated Voltage | 525V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5341-44613-04 to view detailed technical specifications.
No datasheet is available for this part.