Vishay 534B1102JLB technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 44.7V |
| DC Rated Voltage | 44.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534B1102JLB to view detailed technical specifications.
No datasheet is available for this part.