Vishay 535B1103JCB technical specifications.
| Contact Plating | Gold |
| Depth | 22.23mm |
| Diameter | 22.22mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Resistance | 10kR |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 122V |
| DC Rated Voltage | 122V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 535B1103JCB to view detailed technical specifications.
No datasheet is available for this part.