Vishay 53D102G063GJ6E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 19.3mm |
| ESR (Equivalent Series Resistance) | 145mR |
| Height | 41.7mm |
| Lead Diameter | 1.016mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D102G063GJ6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.