Vishay 53D103G063KD6E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Length | 105.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 75% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D103G063KD6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.