Vishay 53D131F250HJ6E3 technical specifications.
| Capacitance | 130uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.238R |
| Length | 41.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D131F250HJ6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.