Vishay 53D382G050JL6E3 technical specifications.
| Capacitance | 3.8mF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 51mR |
| Length | 54.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 3.09A |
| RoHS Compliant | Yes |
| Tolerance | 75% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D382G050JL6E3 to view detailed technical specifications.
No datasheet is available for this part.