
This 56xR series ceramic capacitor from Vishay has a capacitance of 75pF and a voltage rating of 1kV. It is available in a radial lead configuration with a lead diameter of 0.51mm and a lead pitch of 6.35mm. The capacitor is packaged in bulk quantities of 250 units. The dissipation factor is 0.1%.
Vishay 561R10TCCQ75 technical specifications.
| Capacitance | 75pF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 56xR |
| Termination | Radial |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 561R10TCCQ75 to view detailed technical specifications.
No datasheet is available for this part.
