
Vishay 561R10TCCQ90 technical specifications.
| Capacitance | 90pF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 56xR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 561R10TCCQ90 to view detailed technical specifications.
No datasheet is available for this part.