
The Vishay 561R1DF0D10RLZ3A is a general-purpose capacitor with a capacitance of 1nF and a voltage rating of 1kV. It features a radial lead pitch of 7.5mm and a tolerance of 10%. The capacitor is packaged in a radial package and is available on tape and reel. It operates over a temperature range of -55°C to 105°C.
Vishay 561R1DF0D10RLZ3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 56xR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R1DF0D10RLZ3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.