Vishay 562CJE102AF502MC27 technical specifications.
| Capacitance | 5nF |
| Package/Case | Ceramic |
| Package Quantity | 250 |
| Series | 562C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 562CJE102AF502MC27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.