Vishay 562CJE501AG103ZA14 technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Package Quantity | 250 |
| Series | 562C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 562CJE501AG103ZA14 to view detailed technical specifications.
No datasheet is available for this part.