Vishay 562R5GAQ33 technical specifications.
| Capacitance | 33pF |
| Dissipation Factor | 2.5% |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 562R5GAQ33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.