Vishay 565CBA401AW503MA19 technical specifications.
| Capacitance | 50nF |
| Package/Case | Ceramic |
| Package Quantity | 250 |
| Series | 565C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 565CBA401AW503MA19 to view detailed technical specifications.
No datasheet is available for this part.