The 592D227X0010W2T20H capacitor from Vishay features a capacitance of 220uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a conformal case and is available in quantities of 600 on tape and reel. Its equivalent series resistance is 120mR, and its dissipation factor is 8%. The leakage current is 22uA.
Vishay 592D227X0010W2T20H technical specifications.
| Capacitance | 220uF |
| Package/Case | Conformal |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 120mR |
| Leakage Current | 22uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | 592x |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D227X0010W2T20H to view detailed technical specifications.
No datasheet is available for this part.