Vishay 592D227X9004U2T20H technical specifications.
| Capacitance | 220uF |
| Package/Case | Conformal |
| Height | 2mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 592x |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D227X9004U2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.