Vishay 592D227X9010W2T20H technical specifications.
| Capacitance | 220uF |
| Package/Case | Conformal |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Leakage Current | 22uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 592x |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D227X9010W2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
