Vishay 592D228X9004Y2W20H technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Conformal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | 592x |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D228X9004Y2W20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.